The DC-ME-01T-NS is a microprocessor from Digi International with an ARM core architecture. It features 8MB of RAM and operates within a temperature range of -40°C to 85°C. The device is packaged in a single module and is lead free. It is part of the Digi Connect ME series.
Digi International DC-ME-01T-NS technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 8MB |
| Series | Digi Connect ME® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-01T-NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.