
DIGI INTERNATIONAL DC-ME-9210-LX ME 9210, WITH LINUX, JUMPSTART KIT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International DC-ME-9210-LX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | ARM |
| Data Rate | 100Mbps |
| Evaluation Kit | Yes |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Operating System | Linux |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Digi Connect ME® |
| Weight | 0.599657oz |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-9210-LX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
