
Digi International DC-ME-MF technical specifications.
| Core Architecture | ARM |
| Data Rate | 11Mbps |
| Evaluation Kit | Yes |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 850mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Digi Connect ME® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
