
The Digi International DC-ME-Y401-JT is a microprocessor with a core architecture of ARM and a frequency of 75MHz. It features an Ethernet interface and a memory configuration consisting of FLASH and SDRAM with a total size of 8MB. The device operates within a temperature range of -40°C to 80°C and consumes 825mW of power. It is a single unit packaged in a single package.
Digi International DC-ME-Y401-JT technical specifications.
| Core Architecture | ARM |
| Frequency | 75MHz |
| Interface | Ethernet |
| Max Operating Temperature | 80°C |
| Memory Type | FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Power Consumption | 825mW |
| Radiation Hardening | No |
| RAM Size | 8MB |
| Series | Digi Connect ME® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-Y401-JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
