
ARM-based microprocessor operating at 75MHz, featuring 16MB SDRAM and 8MB Flash memory. Supports I2C, SPI, Ethernet, and GPIO interfaces with a 100Mbps data rate. Operates from a 3.3V supply, consuming 825mW, with an operating temperature range of -40°C to 80°C.
Digi International DC-ME-Y413-LX technical specifications.
| Core Architecture | ARM |
| Data Rate | 100Mbps |
| Frequency | 75MHz |
| Interface | I2C, SPI, Ethernet, GPIO |
| Max Operating Temperature | 80°C |
| Memory Type | NOR, FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Power Consumption | 825mW |
| RAM Size | 16MB |
| Series | Digi Connect ME® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME-Y413-LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
