
The Digi Connect ME is a microprocessor module with a 55MHz ARM core, 8MB of RAM, and a NOR, FLASH, and SDRAM memory type. It operates within a temperature range of -40°C to 85°C and consumes 891mW of power. The module is packaged in a tray with a single unit per package and is lead-free compliant.
Digi International DC-ME4-01T-C-10 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 230Kbps |
| Density | 4000000B |
| Frequency | 55MHz |
| Height | 18.7mm |
| Interface | Serial, Ethernet, UART |
| Lead Free | Lead Free |
| Length | 36.7mm |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 250mA |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 891mW |
| RAM Size | 8MB |
| Series | Digi Connect ME® |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME4-01T-C-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
