
Digi International DC-ME4-01T-S technical specifications.
| Core Architecture | ARM |
| Data Rate | 230Kbps |
| Frequency | 55MHz |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 891mW |
| Radiation Hardening | No |
| RAM Size | 8MB |
| Series | Digi Connect ME® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME4-01T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
