
Digi International DC-ME4-01T-S-10 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 230Kbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 270mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 8MB |
| Series | Digi Connect ME® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME4-01T-S-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
