
MOD ME 8MB SDRAM 4MB FLSH 50 PCK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International DC-ME4-01T-S-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 8MB |
| Series | Digi Connect ME® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-ME4-01T-S-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
