
The Digi Connect SP is a microprocessor with an ARM core architecture, operating at a frequency of 55MHz. It can handle data rates of up to 230.4Kbps and supports interfaces such as RS-232 and Ethernet. The device requires an operating supply voltage of 30V and has an operating supply current of 370mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The Digi Connect SP features 16MB of RAM and is part of the Digi Connect SP series.
Digi International DC-SP-01-C-W technical specifications.
| Core Architecture | ARM |
| Data Rate | 230.4Kbps |
| Frequency | 55MHz |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, RAM |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 370mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| RAM Size | 16MB |
| Series | Digi Connect SP |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-SP-01-C-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
