
Digi International DC-SP-01-JT technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 230.4Kbps |
| Density | 4000000B |
| Frequency | 55MHz |
| Height | 25.4mm |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Length | 98.5mm |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, RAM |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 370mA |
| Operating Supply Current | 370mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| RAM Size | 16MB |
| Series | Digi Connect SP |
| Width | 42.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International DC-SP-01-JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
