The Digi Connect SP is a microprocessor with a core architecture of ARM, operating at a maximum temperature of 85°C and a minimum of 0°C. It has a data rate of 230.4Kbps and a frequency of 55MHz. The device has a supply voltage of 30V and a supply current of 370mA. It features FLASH and RAM memory types and a RAM size of 16MB. The device is available in a single package quantity.
Digi International DC-SP-01R-C-W technical specifications.
| Core Architecture | ARM |
| Data Rate | 230.4Kbps |
| Frequency | 55MHz |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, RAM |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 370mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| RAM Size | 16MB |
| Series | Digi Connect SP |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-SP-01R-C-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.