ADAPTER SP CUSTOMIZABLE 25PK
Checking distributor stock and pricing after the page loads.
Digi International DC-SP-01R-C-W-25 technical specifications.
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 16MB |
| Series | Digi Connect SP |
| RoHS | Compliant |