BOARD DEV WI-EM MODULE JTAG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International DC-WEM-02T-JT-DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | Digi Connect Wi-EM® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WEM-02T-JT-DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.