
RF TXRX MODULE WIFI RP-SMA ANT
Digi International DC-WEM-02T-S technical specifications.
| Package/Case | Module |
| Current - Receiving | 400mA |
| Current - Transmitting | 400mA |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, Serial, Ethernet |
| Lead Free | Lead Free |
| Length | 49.1mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8MB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8000000B |
| Sensitivity | -92dBm |
| Series | Digi Connect® Wi-EM |
| Thickness | 19.9mm |
| Width | 47.1mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WEM-02T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
