RF TXRX MODULE WIFI RP-SMA ANT
Checking distributor stock and pricing after the page loads.
Digi International DC-WME-01T-CLI-1 technical specifications.
| Package/Case | Module |
| Current - Receiving | 270mA |
| Current - Transmitting | 270mA |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 75°C |
| Memory Size | 8MB |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Sensitivity | -92dBm |
| Series | Digi Connect® Wi-ME |
| RoHS | Compliant |