Development Tools and Kits WiME Dev. Kit for C Modules (No Debug)
Digi International DC-WME-01T-GN-NR technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | Digi Connect Wi-Me® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WME-01T-GN-NR to view detailed technical specifications.
No datasheet is available for this part.