RF TXRX MODULE WIFI RP-SMA ANT
Sign in to ask questions about the Digi International DC-WME-01T-S-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International DC-WME-01T-S-10 technical specifications.
| Package/Case | Module |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Height | 18.7mm |
| Lead Free | Lead Free |
| Length | 49.4mm |
| Max Operating Temperature | 75°C |
| Memory Size | 8MB |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 8000000B |
| Sensitivity | -82dBm |
| Series | Digi Connect® Wi-ME |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WME-01T-S-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
