
The Digi Connect Wi-ME 2.4GHz Serial RF Transceiver Module is a surface mount module with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It operates at a frequency of 2.4GHz and has a data rate of 11Mbps. The module has a memory size of 8MB and a RAM size of 8000000B. It is lead free and has a sensitivity of -82dBm.
Sign in to ask questions about the Digi International DC-WME-01T-S-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International DC-WME-01T-S-50 technical specifications.
| Package/Case | Module |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Height | 18.7mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 49.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 650mA |
| Memory Size | 8MB |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 8000000B |
| Sensitivity | -82dBm |
| Series | Digi Connect® Wi-ME |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WME-01T-S-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
