
WiFi / 802.11 Modules Wi-SP 802.11b Adpt. N. America
Digi International DC-WSP-01-C technical specifications.
| Package/Case | Module |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Max Operating Temperature | 65°C |
| Memory Size | 16MB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -82dBm |
| RoHS | Compliant |
No datasheet is available for this part.