
The Digi Wi-SP module is a 2.4GHz RF transceiver with an 11Mbps data rate and RS-232 interface. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The module is packaged in a surface mount package and is lead free. It has 16MB of memory and a nominal supply current of 450mA.
Digi International DC-WSP-01-C-25 technical specifications.
| Package/Case | Module |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Height | 25.4mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 106mm |
| Max Operating Temperature | 65°C |
| Memory Size | 16MB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 450mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 16000000B |
| Sensitivity | -82dBm |
| Series | Digi Connect® Wi-SP |
| Width | 42.7mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WSP-01-C-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
