
RF TXRX MODULE WIFI RP-SMA ANT
Digi International DC-WSP-01-S technical specifications.
| Package/Case | Module |
| Current - Receiving | 450mA |
| Current - Transmitting | 450mA |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Height | 25.4mm |
| Interface | UART, RS-232 |
| Length | 106mm |
| Max Operating Temperature | 65°C |
| Memory Size | 16MB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 450mA |
| Packaging | Bulk |
| RAM Size | 16000000B |
| Sensitivity | -82dBm |
| Series | Digi Connect® Wi-SP |
| Width | 42.7mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WSP-01-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
