Digi International FS-327 technical specifications.
| Package/Case | Module |
| Density | 16000000B |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Length | 67.6mm |
| Package Quantity | 1 |
| RAM Size | 64000000B |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International FS-327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.