System-On-Modules - SOM Mod520C 586 based 16MB SDRAM 2MB Flash
Digi International FS-335 technical specifications.
| Package/Case | Module |
| Density | 2000000B |
| Lead Free | Lead Free |
| Length | 91.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RAM Size | 16MB |
| Width | 58.4mm |
| RoHS | Compliant |
No datasheet is available for this part.