
The FS-355 is a module-based ARM microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 3.3V supply voltage and features a data rate of 100Kbps and a frequency of 55MHz. The module has a height of 10.4mm, a length of 62.9mm, and a width of 18.5mm. It includes 16MB of FLASH and 16MB of RAM memory.
Sign in to ask questions about the Digi International FS-355 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International FS-355 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 100Kbps |
| Frequency | 55MHz |
| Height | 10.4mm |
| Interface | I2C, SPI, Ethernet, GPIO, UART |
| Lead Free | Contains Lead |
| Length | 62.9mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16MB |
| Memory Type | FLASH, RAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 16MB |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International FS-355 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
