
System-On-Modules - SOM UNC90 32bit 180MHz 32M SDRAM 16M FLASH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International FS-373 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International FS-373 technical specifications.
| Package/Case | Module |
| Data Rate | 100Kbps |
| Density | 16000000B |
| Lead Free | Contains Lead |
| Length | 63mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 32MB |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International FS-373 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.