
System-On-Modules - SOM Core 9P 32bit 177MHz 64M SDRAM 64M FLASH
Sign in to ask questions about the Digi International FS-383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International FS-383 technical specifications.
| Package/Case | Module |
| Data Rate | 100Kbps |
| Density | 64000000B |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Digi International FS-383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
