System-On-Modules - SOM A9M2440 Module 32MB 10Mbps Ethernet
Sign in to ask questions about the Digi International FS-662 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International FS-662 technical specifications.
| Package/Case | Module |
| Data Rate | 100Kbps |
| Density | 32000000B |
| Lead Free | Contains Lead |
| Length | 60mm |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 32000000B |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International FS-662 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
