
KIT DEV 7U MODULE FOR NET+OS
Sign in to ask questions about the Digi International FS-998 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International FS-998 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating System | NET+OS |
| Package Quantity | 1 |
| Series | ConnectCore® |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International FS-998 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
