Development Boards & Kits - ARM Digi NET+ARM NS9210 Dev Kit NET+OS
Digi International NS-9210-NET technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.