
The NS7520B-1-C36 is a microcontroller from Digi International with an ARM core architecture. It operates within a temperature range of 0 to 70°C and is supplied with a voltage between 1.4 and 1.6V. This device is available in a surface mount package type, specifically FBGA. The microcontroller features 16 I/Os and is compliant with RoHS regulations.
Digi International NS7520B-1-C36 technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | SPI, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.6V |
| Memory Type | External Program Memory, |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NET+ARM® |
| RoHS | Compliant |
Download the complete datasheet for Digi International NS7520B-1-C36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
