This ARM-based microcontroller features 16 I/Os and operates within a temperature range of -40°C to 85°C. It is supplied with a voltage of 1.4-1.6V and is packaged in a surface-mount LFBGA package. The device is compliant with RoHS regulations and is available in trays of 160 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International NS7520B-1-C55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | SPI, Ethernet, UART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.6V |
| Memory Type | External Program Memory, |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NET+ARM® |
| RoHS | Compliant |
Download the complete datasheet for Digi International NS7520B-1-C55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.