
The NS7520B-1-I46 is an ARM-based microcontroller with 16 I/Os, operating within a temperature range of -40°C to 85°C. It is powered by a supply voltage of 1.4V to 1.6V and is mounted using surface mount technology. This microcontroller is compliant with RoHS regulations and is available in a tray packaging format with 160 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International NS7520B-1-I46 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | SPI, Ethernet, UART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.6V |
| Memory Type | External Program Memory, |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NET+ARM® |
| RoHS | Compliant |
Download the complete datasheet for Digi International NS7520B-1-I46 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
