
This 32-bit ARM microcontroller operates at a maximum frequency of 55MHz and has a supply voltage range of 1.4V to 1.6V. It is available in a surface mount FBGA package and is compliant with RoHS regulations. The device has 16 I/Os and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International NS7520B-1-I55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, Ethernet, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 55MHz |
| Max I/O Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NET+ARM® |
| RoHS | Compliant |
Download the complete datasheet for Digi International NS7520B-1-I55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.