The NS9210B-0-I75 is a surface-mount microprocessor with an ARM core, featuring 54 I/Os and a maximum operating temperature of 85°C. It supports various interfaces, including I2C, SPI, Ethernet, and UART, and has external program memory. The device is packaged in a BGA package and is suitable for use in a range of applications. It is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | NET+ARM® |
| RoHS | Compliant |