The NS9215B-0-I75 is a surface mount integrated circuit with an ARM core architecture, supporting multiple interfaces including I2C, SPI, Ethernet, UART, and EBI/EMI. It operates within a temperature range of -40°C to 85°C and features 108 I/Os. The device is packaged in a 112-pin LFBGA package and is available in a tray format. This IC is part of the NET+ARM series.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 108 |
| Package Quantity | 112 |
| Packaging | Tray |
| Series | NET+ARM® |
| RoHS | Compliant |