This ARM-based microprocessor features 73 I/Os and operates within a temperature range of 0-70°C. It is designed for surface mount applications and is packaged in a BGA format. The microprocessor supports a variety of interfaces, including I2C, SPI, USB, Ethernet, UART, and EBI/EMI.
Digi International NS9360B-0-C103 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | NET+ARM® |
| RoHS | Compliant |
Download the complete datasheet for Digi International NS9360B-0-C103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.