Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI |
| Max Operating Temperature | 70°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NET+ARM® |
| RoHS | Compliant |