This microprocessor features an ARM core architecture and supports multiple interfaces including I2C, SPI, USB, Ethernet, UART, EBI/EMI, and PCI. It is available in a surface mount BGA package and operates over a temperature range of -40°C to 85°C. The device has 50 I/Os and is packaged in bulk.
Digi International NS9750B-0-I162 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NET+ARM® |
| RoHS | Compliant |
Download the complete datasheet for Digi International NS9750B-0-I162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.