Digi International NS9750B-A1-C200 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.6V |
| Memory Type | External Program Memory, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | NET+ARM® |
| RoHS | Compliant |
Download the complete datasheet for Digi International NS9750B-A1-C200 to view detailed technical specifications.
No datasheet is available for this part.