This ARM-based IC features 50 I/Os and supports multiple interfaces including I2C, SPI, USB, Ethernet, UART, EBI/EMI, and PCI. It operates over a temperature range of -40°C to 85°C and is available in a BGA package. The IC is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | NET+ARM® |
| RoHS | Compliant |