802.15.4 LR-WPAN 2400MHz 250Kbps 20-Pin
Digi International XB24-DMSIT-250 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 250Kbps |
| Solutions | ISM |
| Modulation Technique | DSSS |
| Number of Channels | 16 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Supply Voltage | 2.8V |
| Max Operating Supply Voltage | 3.4V |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.