The XB24CAPIS-001 is a module classified as a module with a maximum data rate of 250. It operates in the ISM band and uses DSSS modulation technique. The module has 16 channels and a maximum operating frequency of 2400 MHz at typical conditions. It is designed to operate within a temperature range of -40 to 85 degrees Celsius. The module requires a supply voltage between 2.7 and 3.6 volts.
Digi International XB24CAPIS-001 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 250Kbps |
| Solutions | ISM |
| Modulation Technique | DSSS |
| Number of Channels | 16 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.