2400MHz 802.15.4 wireless module featuring a 250 Kbps maximum data rate. Operates within the ISM band utilizing DSSS modulation across 16 channels. This 20-pin module supports a supply voltage range of 2.7V to 3.6V and functions reliably between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Maximum Data Rate | 250Kbps |
| Solutions | ISM |
| Modulation Technique | DSSS |
| Number of Channels | 16 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |