The XB24CASIT-001 is a 16-channel RF module from Digi International, operating at a maximum data rate of 250bps and a maximum operating frequency of 2400bps typ. It is designed for use in ISM solutions and features a DSSS modulation technique. The module is specified to operate over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.1V and 3.6V. It has a 20-pin count and is classified as a module.
Digi International XB24CASIT-001 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 250Kbps |
| Solutions | ISM |
| Modulation Technique | DSSS |
| Number of Channels | 16 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.