The XB24CAUIS-001 is a 16-channel RF module with a maximum data rate of 250 and a maximum operating frequency of 2400MHz. It operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage range of 2.1 to 3.6 volts. The module is a DSSS solution for ISM applications and has 20 pins.
Digi International XB24CAUIS-001 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 250Kbps |
| Solutions | ISM |
| Modulation Technique | DSSS |
| Number of Channels | 16 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.