802.15.4 LR-WPAN 2400MHz 1000Kbps 37-Pin SMD Module
Digi International XB24CDMPIS-001 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 1000Kbps |
| Solutions | ISM |
| Modulation Technique | DSSS |
| Number of Channels | 16 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 37 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.