Digi International XB24CZ7PIS-004 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International XB24CZ7PIS-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.