The XB24CZ7PISB003 is a Zigbee RF module from Digi International, featuring 16 channels and a maximum operating frequency of 2400MHz. It operates within a temperature range of -40 to 85°C and has a maximum data rate of 1000. The module has 2KB of RAM and 32KB of flash memory, and it uses DSSS modulation technique. It is suitable for ISM solutions and is available in an SMD package.
Digi International XB24CZ7PISB003 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 1000Kbps |
| Solutions | ISM |
| RAM Size | 2KB |
| Flash Size | 32KB |
| Modulation Technique | DSSS |
| Number of Channels | 16 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Max Operating Supply Voltage | 3.6V |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.