The XB24CZ7PIT-004 is a Zigbee RF module from Digi International, designed for 802.15.4 applications. It features 16 channels and operates at a maximum frequency of 2400MHz. The module is specified to operate within a temperature range of -40 to 85°C. It has a RAM size of 2 and a Flash size of 32. The module supports DSSS modulation technique and has a maximum data rate of 1000.
Digi International XB24CZ7PIT-004 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 1000Kbps |
| Solutions | ISM |
| RAM Size | 2KB |
| Flash Size | 32KB |
| Modulation Technique | DSSS |
| Number of Channels | 16 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Max Operating Supply Voltage | 3.6V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.